RS PRO Silicone Side Drum Heater, 125 x 1740mm, 200l
RS Stock No.: 790-4877Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDrum Heater Type
Side Drum Heater
Drum Size
200l
Size
125 x 1740mm
Power Rating
1500W
Supply Voltage
230V
Material
Silicone
IP Rating
IP40
Temperature Range
30-150°C
Length
1740mm
Width
125mm
Country of Origin
China
Stock information temporarily unavailable.
BD 138.963
BD 138.963 Each (Exc. Vat)
BD 152.859
BD 152.859 Each (inc. VAT)
RS PRO Silicone Side Drum Heater, 125 x 1740mm, 200l
1
BD 138.963
BD 138.963 Each (Exc. Vat)
BD 152.859
BD 152.859 Each (inc. VAT)
RS PRO Silicone Side Drum Heater, 125 x 1740mm, 200l
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrum Heater Type
Side Drum Heater
Drum Size
200l
Size
125 x 1740mm
Power Rating
1500W
Supply Voltage
230V
Material
Silicone
IP Rating
IP40
Temperature Range
30-150°C
Length
1740mm
Width
125mm
Country of Origin
China