RS PRO Silicone Side Drum Heater, 180 x 1665mm, 200l

Technical Document
Specifications
Brand
RS ProDrum Heater Type
Side Drum Heater
Drum Size
200l
Size
180 x 1665mm
Power Rating
1000W
Diameter
575 - 595 mm
Supply Voltage
110V
Material
Silicone
IP Rating
IP40
Temperature Range
0-180°C
Length
1665mm
Width
180mm
Country of Origin
United Kingdom
BD 437.784
BD 437.784 Each (Exc. Vat)
BD 481.562
BD 481.562 Each (inc. VAT)
1
BD 437.784
BD 437.784 Each (Exc. Vat)
BD 481.562
BD 481.562 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrum Heater Type
Side Drum Heater
Drum Size
200l
Size
180 x 1665mm
Power Rating
1000W
Diameter
575 - 595 mm
Supply Voltage
110V
Material
Silicone
IP Rating
IP40
Temperature Range
0-180°C
Length
1665mm
Width
180mm
Country of Origin
United Kingdom