RS PRO Silicone Side Drum Heating Jacket, 250 x 900mm, 18l

Technical Document
Specifications
Brand
RS ProDrum Heater Type
Side Drum Heating Jacket
Drum Size
18l
Size
250 x 900mm
Power Rating
1000W
Supply Voltage
230V
Material
Silicone
IP Rating
IP40
Temperature Range
30-150°C
Length
900mm
Width
250mm
Country of Origin
China
BD 309.055
BD 309.055 Each (Exc. Vat)
BD 339.961
BD 339.961 Each (inc. VAT)
1
BD 309.055
BD 309.055 Each (Exc. Vat)
BD 339.961
BD 339.961 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrum Heater Type
Side Drum Heating Jacket
Drum Size
18l
Size
250 x 900mm
Power Rating
1000W
Supply Voltage
230V
Material
Silicone
IP Rating
IP40
Temperature Range
30-150°C
Length
900mm
Width
250mm
Country of Origin
China