Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silver 316 Stainless Steel Saddle Clamp, 20mm Max. Bundle

RS Stock No.: 471-1300Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Saddle Clamp

Maximum Bundle Diameter

20mm

Affixing Method

Screw

Material

316 Stainless Steel

Colour

Silver

Dimensions [L x W x D]

19.3 x 18.2mm

Dimensions [L x W (x D)]

19.3 x 18.2mm

Country of Origin

China

You may be interested in
20MM S/S DISTANCE SADDLE
P.O.A.Each (In a Pack of 4) (Exc. Vat)
RS PRO Black Steel Saddle Clamp, 20mm Max. Bundle
BD 1.100Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

BD 44.895

BD 44.895 1 Pack of 4 (Exc. Vat)

BD 49.385

BD 49.385 1 Pack of 4 (inc. VAT)

RS PRO Silver 316 Stainless Steel Saddle Clamp, 20mm Max. Bundle

BD 44.895

BD 44.895 1 Pack of 4 (Exc. Vat)

BD 49.385

BD 49.385 1 Pack of 4 (inc. VAT)

RS PRO Silver 316 Stainless Steel Saddle Clamp, 20mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
20MM S/S DISTANCE SADDLE
P.O.A.Each (In a Pack of 4) (Exc. Vat)
RS PRO Black Steel Saddle Clamp, 20mm Max. Bundle
BD 1.100Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Saddle Clamp

Maximum Bundle Diameter

20mm

Affixing Method

Screw

Material

316 Stainless Steel

Colour

Silver

Dimensions [L x W x D]

19.3 x 18.2mm

Dimensions [L x W (x D)]

19.3 x 18.2mm

Country of Origin

China

You may be interested in
20MM S/S DISTANCE SADDLE
P.O.A.Each (In a Pack of 4) (Exc. Vat)
RS PRO Black Steel Saddle Clamp, 20mm Max. Bundle
BD 1.100Each (In a Pack of 25) (Exc. Vat)