Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silver Aluminium Alloy Enclosure, IP65, Black Lid, 115 x 65 x 30.2mm

RS Stock No.: 161-0931Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Aluminium Alloy

External Length

115mm

External Height

30.2mm

External Width

65mm

External Dimensions

115 x 65 x 30.2mm

IP Rating

IP65

Colour

Silver

Lid Colour

Black

Flanged

No

Shielded

Yes

Transparent Door

No

Weight

212g

Explosion Proof

No

Gasket Material

Neoprene

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.136

BD 10.136 Each (Exc. Vat)

BD 11.150

BD 11.150 Each (inc. VAT)

RS PRO Silver Aluminium Alloy Enclosure, IP65, Black Lid, 115 x 65 x 30.2mm

BD 10.136

BD 10.136 Each (Exc. Vat)

BD 11.150

BD 11.150 Each (inc. VAT)

RS PRO Silver Aluminium Alloy Enclosure, IP65, Black Lid, 115 x 65 x 30.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Body Material

Aluminium Alloy

External Length

115mm

External Height

30.2mm

External Width

65mm

External Dimensions

115 x 65 x 30.2mm

IP Rating

IP65

Colour

Silver

Lid Colour

Black

Flanged

No

Shielded

Yes

Transparent Door

No

Weight

212g

Explosion Proof

No

Gasket Material

Neoprene

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more