Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silver Aluminium Profile Strut, 30 x 30 mm, 6mm Groove, 1000mm Length

RS Stock No.: 761-3280Brand: RS PRODistrelec Article No.: 30395392
brand-logo
View all in Tubing and Profile Struts

Technical Document

Specifications

Brand

RS Pro

Strut Profile

30 x 30 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

6mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

Series 2

Series

Profile 6

Distrelec Product Id

30395392

Product details

RS PRO Profile 6 - 30 x 30mm Aluminium Alloy Strut

RS PRO Structural System 30mm x 30mm Profile 6 element, available in 1m, 2m and 3m lengths, compatible with Item Profile 6 range.

RS PRO Structural System Profiles, compatible with Item Profile 5, Profile 6 and Profile 8, are suitable for general workplace furniture system construction, offering strong, light-weight, easily interchangeable elements in a variety of profile types.

The elements form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as work benches, guarding enclosures, general enclosures, and other workplace fixtures. They are east to construct and adapt to almost any application
RS PRO Structural System Profiles are manufactured from extruded anodised aluminium, and are available in various lengths. This range includes the following Aluminium Alloy Struts:
761-3280 - 6mm Groove, 1000mm Length, Series Profile 6
761-3284 - 6mm Groove, 2000mm Length, Series Profile 6
761-3293 - 6mm Groove, 3000mm Length, Series Profile 6

RS PRO offers a great range of RS approved tubing and strut profiles to assist in various applications. You can build your own frames and complete structural systems using our own quality brand RS PRO. We also have a wide range of connecting components in various materials, colours and sizes of components for construction.

Features and Benefits:

• Light-weight aluminium alloy
• Suitable for cut to length applications
• Multiple profile sizes for a range of applications
• Compatible with support and connector accessories
• Groove size: 6mm
• Number of grooves: 4
• Structural element type: Strut profile

What are the types of connecting components?
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items.
Connecting components are usually made from steel, iron and aluminium for superior strength and a heavier torque. They are easy to use and can be taken apart if you need to disassemble your project later on. They include:
• T-nuts and T-bolts are used to fasten components to profiles
• Joint and angle brackets and corner cubes can be used to make a strong connection

What accessories are compatible for groove size 6?
End caps - 767-5507, 767-5516
T-Slot Nut – 767-5525, 767-5529, 767-5531, 767-5538, 767-5535, 767-5522, 767-5550
Connector Bracket and Joint – 767-5566, 767-5572, 767-5579, 767-5569
Cube Connector – 767-5575
Floor Bracket – 767-5557
Universal Connector – 767-5553, 767-5544
T-Matic Connector - 767-5547
Roller – 767-5581

Stock information temporarily unavailable.

BD 14.322

BD 14.322 Each (Exc. Vat)

BD 15.754

BD 15.754 Each (inc. VAT)

RS PRO Silver Aluminium Profile Strut, 30 x 30 mm, 6mm Groove, 1000mm Length

BD 14.322

BD 14.322 Each (Exc. Vat)

BD 15.754

BD 15.754 Each (inc. VAT)

RS PRO Silver Aluminium Profile Strut, 30 x 30 mm, 6mm Groove, 1000mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.322
5 - 9BD 14.278
10 - 24BD 14.218
25+BD 14.162

Technical Document

Specifications

Brand

RS Pro

Strut Profile

30 x 30 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

6mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

Series 2

Series

Profile 6

Distrelec Product Id

30395392

Product details

RS PRO Profile 6 - 30 x 30mm Aluminium Alloy Strut

RS PRO Structural System 30mm x 30mm Profile 6 element, available in 1m, 2m and 3m lengths, compatible with Item Profile 6 range.

RS PRO Structural System Profiles, compatible with Item Profile 5, Profile 6 and Profile 8, are suitable for general workplace furniture system construction, offering strong, light-weight, easily interchangeable elements in a variety of profile types.

The elements form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as work benches, guarding enclosures, general enclosures, and other workplace fixtures. They are east to construct and adapt to almost any application
RS PRO Structural System Profiles are manufactured from extruded anodised aluminium, and are available in various lengths. This range includes the following Aluminium Alloy Struts:
761-3280 - 6mm Groove, 1000mm Length, Series Profile 6
761-3284 - 6mm Groove, 2000mm Length, Series Profile 6
761-3293 - 6mm Groove, 3000mm Length, Series Profile 6

RS PRO offers a great range of RS approved tubing and strut profiles to assist in various applications. You can build your own frames and complete structural systems using our own quality brand RS PRO. We also have a wide range of connecting components in various materials, colours and sizes of components for construction.

Features and Benefits:

• Light-weight aluminium alloy
• Suitable for cut to length applications
• Multiple profile sizes for a range of applications
• Compatible with support and connector accessories
• Groove size: 6mm
• Number of grooves: 4
• Structural element type: Strut profile

What are the types of connecting components?
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items.
Connecting components are usually made from steel, iron and aluminium for superior strength and a heavier torque. They are easy to use and can be taken apart if you need to disassemble your project later on. They include:
• T-nuts and T-bolts are used to fasten components to profiles
• Joint and angle brackets and corner cubes can be used to make a strong connection

What accessories are compatible for groove size 6?
End caps - 767-5507, 767-5516
T-Slot Nut – 767-5525, 767-5529, 767-5531, 767-5538, 767-5535, 767-5522, 767-5550
Connector Bracket and Joint – 767-5566, 767-5572, 767-5579, 767-5569
Cube Connector – 767-5575
Floor Bracket – 767-5557
Universal Connector – 767-5553, 767-5544
T-Matic Connector - 767-5547
Roller – 767-5581