Technical Document
Specifications
Brand
RS ProStrut Profile
40 x 40 mm
Structural Element Type
Strut Profile
Length
1000mm
Groove Size
8mm
Number of Grooves
4
Material
Aluminium
Colour
Silver
Product System
Series 2
Series
Profile 8
Distrelec Product Id
30407175
Country of Origin
Austria
BD 22.360
BD 22.360 Each (Exc. Vat)
BD 24.596
BD 24.596 Each (inc. VAT)
1
BD 22.360
BD 22.360 Each (Exc. Vat)
BD 24.596
BD 24.596 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 22.360 |
5 - 9 | BD 22.297 |
10+ | BD 22.218 |
Technical Document
Specifications
Brand
RS ProStrut Profile
40 x 40 mm
Structural Element Type
Strut Profile
Length
1000mm
Groove Size
8mm
Number of Grooves
4
Material
Aluminium
Colour
Silver
Product System
Series 2
Series
Profile 8
Distrelec Product Id
30407175
Country of Origin
Austria