Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silver Aluminium Profile Strut, 80 x 16 mm, 8mm Groove, 3000mm Length

RS Stock No.: 187-3279Brand: RS PRO
brand-logo
View all in Tubing and Profile Struts

Technical Document

Specifications

Brand

RS Pro

Strut Profile

80 x 16 mm

Structural Element Type

Strut Profile

Length

3000mm

Groove Size

8mm

Number of Grooves

2

Material

Aluminium

Colour

Silver

Product System

Series 2

Series

Profile 8

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 628.530

BD 628.530 Each (Exc. Vat)

BD 691.383

BD 691.383 Each (inc. VAT)

RS PRO Silver Aluminium Profile Strut, 80 x 16 mm, 8mm Groove, 3000mm Length

BD 628.530

BD 628.530 Each (Exc. Vat)

BD 691.383

BD 691.383 Each (inc. VAT)

RS PRO Silver Aluminium Profile Strut, 80 x 16 mm, 8mm Groove, 3000mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 628.530
5 - 9BD 628.350
10+BD 628.150

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Strut Profile

80 x 16 mm

Structural Element Type

Strut Profile

Length

3000mm

Groove Size

8mm

Number of Grooves

2

Material

Aluminium

Colour

Silver

Product System

Series 2

Series

Profile 8

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more