RS PRO Silver Ball Clamping Knob, 8 mm, Threaded Hole

RS Stock No.: 144-3644Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

8 mm

Thread Diameter

8mm

Thread Length

16mm

Knob Shape

Ball

Mounting Type

Threaded Hole

Knob Diameter

25mm

Hole Diameter

8mm

Hole Length

16mm

Colour

Silver

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.316

BD 8.316 1 Bag of 2 (Exc. Vat)

BD 9.148

BD 9.148 1 Bag of 2 (inc. VAT)

RS PRO Silver Ball Clamping Knob, 8 mm, Threaded Hole

BD 8.316

BD 8.316 1 Bag of 2 (Exc. Vat)

BD 9.148

BD 9.148 1 Bag of 2 (inc. VAT)

RS PRO Silver Ball Clamping Knob, 8 mm, Threaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Thread

8 mm

Thread Diameter

8mm

Thread Length

16mm

Knob Shape

Ball

Mounting Type

Threaded Hole

Knob Diameter

25mm

Hole Diameter

8mm

Hole Length

16mm

Colour

Silver

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more