RS PRO Silver Brass Cable Gland, M20 Thread, 9.5mm min., 16mm max., IP68
RS Stock No.: 282-3627Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M20
Maximum Cable Diameter
16mm
Minimum Cable Diameter
9.5mm
Material
Brass
Colour
Silver
IP Rating
IP68
Country of Origin
China
Stock information temporarily unavailable.
BD 11.840
BD 11.840 Each (Exc. Vat)
BD 13.024
BD 13.024 Each (inc. VAT)
RS PRO Silver Brass Cable Gland, M20 Thread, 9.5mm min., 16mm max., IP68
1
BD 11.840
BD 11.840 Each (Exc. Vat)
BD 13.024
BD 13.024 Each (inc. VAT)
RS PRO Silver Brass Cable Gland, M20 Thread, 9.5mm min., 16mm max., IP68
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M20
Maximum Cable Diameter
16mm
Minimum Cable Diameter
9.5mm
Material
Brass
Colour
Silver
IP Rating
IP68
Country of Origin
China