Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silver Desktop Timer

RS Stock No.: 440-9805Brand: RS PRODistrelec Article No.: 30407063
brand-logo
View all in Stopwatches & Timers

Technical Document

Specifications

Brand

RS Pro

Type

Desktop Timer

Power Source

Battery

Colour/finish

Silver

Depth

70mm

Height

90mm

Width

160mm

Product details

RS PRO Silver Combination Clock, Timer and Stopwatch

This silver light weight clock device is ideal for a wide variety of applications such as laboratories benchtop, schools and desks. With digits 25 and 20 mm high it features and easy to read LCD display for all timing needs. There are 4 count up channel timer: seconds, minutes, hours, decimal seconds, 1/100 seconds and decimal minutes. Countdown timer from 24 hours includes memory and alarm at the end of period. Normal time can be shown as well as a calendar, stopwatch and a daily alarm.

Features and Benefits:

• Includes R14 battery
• 1 second over a 24 hour period accuracy
• Big-digit display
• Digital countdown timer
• Countdown/Count up timer
• Ergonomic soft touch buttons

Dimensions (H x W x D)
90 x 160 x 70 mm

How does a stopwatch work?

A stopwatch measures time elapsed from the time it is activated to the time it is deactivated. They often count the milliseconds, seconds, minutes and/or hours that have passed from the time the stopwatch was started. Some stopwatches are also able to count down from a specific time set by the user.

Stock information temporarily unavailable.

P.O.A.

RS PRO Silver Desktop Timer

Calibration type

P.O.A.

RS PRO Silver Desktop Timer
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Desktop Timer

Power Source

Battery

Colour/finish

Silver

Depth

70mm

Height

90mm

Width

160mm

Product details

RS PRO Silver Combination Clock, Timer and Stopwatch

This silver light weight clock device is ideal for a wide variety of applications such as laboratories benchtop, schools and desks. With digits 25 and 20 mm high it features and easy to read LCD display for all timing needs. There are 4 count up channel timer: seconds, minutes, hours, decimal seconds, 1/100 seconds and decimal minutes. Countdown timer from 24 hours includes memory and alarm at the end of period. Normal time can be shown as well as a calendar, stopwatch and a daily alarm.

Features and Benefits:

• Includes R14 battery
• 1 second over a 24 hour period accuracy
• Big-digit display
• Digital countdown timer
• Countdown/Count up timer
• Ergonomic soft touch buttons

Dimensions (H x W x D)
90 x 160 x 70 mm

How does a stopwatch work?

A stopwatch measures time elapsed from the time it is activated to the time it is deactivated. They often count the milliseconds, seconds, minutes and/or hours that have passed from the time the stopwatch was started. Some stopwatches are also able to count down from a specific time set by the user.