Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silver Die Cast Aluminium Enclosure, IP54, Silver Lid, 112 x 62 x 30.5mm

RS Stock No.: 161-0938Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

112mm

External Height

30.5mm

External Width

62mm

External Dimensions

112 x 62 x 30.5mm

IP Rating

IP54

Colour

Silver

Lid Colour

Silver

Flanged

No

Shielded

Yes

Transparent Door

No

Weight

147g

Explosion Proof

No

Gasket Material

Neoprene

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 7.576

BD 7.576 Each (Exc. Vat)

BD 8.334

BD 8.334 Each (inc. VAT)

RS PRO Silver Die Cast Aluminium Enclosure, IP54, Silver Lid, 112 x 62 x 30.5mm

BD 7.576

BD 7.576 Each (Exc. Vat)

BD 8.334

BD 8.334 Each (inc. VAT)

RS PRO Silver Die Cast Aluminium Enclosure, IP54, Silver Lid, 112 x 62 x 30.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Die Cast Aluminium

External Length

112mm

External Height

30.5mm

External Width

62mm

External Dimensions

112 x 62 x 30.5mm

IP Rating

IP54

Colour

Silver

Lid Colour

Silver

Flanged

No

Shielded

Yes

Transparent Door

No

Weight

147g

Explosion Proof

No

Gasket Material

Neoprene

Country of Origin

Taiwan, Province Of China