RS PRO Silver Multiple Lobes Clamping Knob, M12, Threaded Hole

RS Stock No.: 478-620Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M12

Thread Diameter

12mm

Thread Length

21mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

60mm

Colour

Silver

Country of Origin

China

Product details

RS PRO Stainless Steel Female Multiple-Lobed Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


Multiple-lobed handwheels, also known as scallop-shaped handwheels, provide user comfort through their ergonomic design, with a varying number of lobes depending on the grip and pressure required. Handwheel knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.

These female knobs are made from stainless steel to ensure that the threads last throughout wear and tear and general use. The corrosion-resistance of stainless steel also allows these knobs to be used in hygiene-focussed environments, such as medical applications, food preparation applications and dental applications.


Female knobs: M8 (RS 478614), M10 (RS 478624), M12 (RS 478620).

Features & Benefits

  • Drawn from Stainless Steel

  • Matte finish

  • Spot welded

  • Multi-lobed design provides ergonomic grip for user comfort

Applications

These scalloped handwheel knobs are used in a variety of applications, from industrial and construction machinery to audio and visual equipment, including:


  • Tripods

  • Machinery

  • Audio equipment

  • Medical furniture and equipment

  • Food preparation machinery and equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 21.444

BD 21.444 Each (Exc. Vat)

BD 23.588

BD 23.588 Each (inc. VAT)

RS PRO Silver Multiple Lobes Clamping Knob, M12, Threaded Hole

BD 21.444

BD 21.444 Each (Exc. Vat)

BD 23.588

BD 23.588 Each (inc. VAT)

RS PRO Silver Multiple Lobes Clamping Knob, M12, Threaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 21.444
5 - 9BD 20.526
10 - 29BD 19.762
30+BD 18.733

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread

M12

Thread Diameter

12mm

Thread Length

21mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

60mm

Colour

Silver

Country of Origin

China

Product details

RS PRO Stainless Steel Female Multiple-Lobed Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


Multiple-lobed handwheels, also known as scallop-shaped handwheels, provide user comfort through their ergonomic design, with a varying number of lobes depending on the grip and pressure required. Handwheel knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.

These female knobs are made from stainless steel to ensure that the threads last throughout wear and tear and general use. The corrosion-resistance of stainless steel also allows these knobs to be used in hygiene-focussed environments, such as medical applications, food preparation applications and dental applications.


Female knobs: M8 (RS 478614), M10 (RS 478624), M12 (RS 478620).

Features & Benefits

  • Drawn from Stainless Steel

  • Matte finish

  • Spot welded

  • Multi-lobed design provides ergonomic grip for user comfort

Applications

These scalloped handwheel knobs are used in a variety of applications, from industrial and construction machinery to audio and visual equipment, including:


  • Tripods

  • Machinery

  • Audio equipment

  • Medical furniture and equipment

  • Food preparation machinery and equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in