Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silver Stainless Steel Cabinet Lock, 26mm Panel-to-Tongue, Key Unlock

RS Stock No.: 192-9647Brand: RS PRODistrelec Article No.: 30406908
brand-logo
View all in Camlocks

Technical Document

Specifications

Brand

RS Pro

Unlock Method

Key

Panel To Tongue Depth

26mm

Material

Stainless Steel

Finish

Stainless steel

Colour

Silver

IP Rating

IP54

Country of Origin

China

Stock information temporarily unavailable.

BD 11.010

BD 11.010 Each (Exc. Vat)

BD 12.111

BD 12.111 Each (inc. VAT)

RS PRO Silver Stainless Steel Cabinet Lock, 26mm Panel-to-Tongue, Key Unlock

BD 11.010

BD 11.010 Each (Exc. Vat)

BD 12.111

BD 12.111 Each (inc. VAT)

RS PRO Silver Stainless Steel Cabinet Lock, 26mm Panel-to-Tongue, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Unlock Method

Key

Panel To Tongue Depth

26mm

Material

Stainless Steel

Finish

Stainless steel

Colour

Silver

IP Rating

IP54

Country of Origin

China