Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silver Wing Clamping Knob, M6, Threaded Hole

RS Stock No.: 237-744Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M6

Thread Diameter

6mm

Thread Length

7mm

Knob Shape

Wing

Mounting Type

Threaded Hole

Knob Diameter

25mm

Insert Material

Stainless Steel

Colour

Silver

Country of Origin

China

Product details

RS Pro Stainless Steel Knobs

A series of finely finished RS Pro wing knobs. Available as both male and female, these fasteners take simplicity to a new level for your application. Both the body and the insert materials are stainless steel, avoiding the easy thread wear and tear on other materials. All models are highly reliable and excellent quality.

Features & Benefits

Sizes from M6 up to M10
Silver finish
Long lasting
Relatively high torque can be achieved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Black Wing Clamping Knob, M6, Threaded Hole
BD 0.849Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 8.316

BD 4.158 Each (In a Pack of 2) (Exc. Vat)

BD 9.148

BD 4.574 Each (In a Pack of 2) (inc. VAT)

RS PRO Silver Wing Clamping Knob, M6, Threaded Hole

BD 8.316

BD 4.158 Each (In a Pack of 2) (Exc. Vat)

BD 9.148

BD 4.574 Each (In a Pack of 2) (inc. VAT)

RS PRO Silver Wing Clamping Knob, M6, Threaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Black Wing Clamping Knob, M6, Threaded Hole
BD 0.849Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Thread

M6

Thread Diameter

6mm

Thread Length

7mm

Knob Shape

Wing

Mounting Type

Threaded Hole

Knob Diameter

25mm

Insert Material

Stainless Steel

Colour

Silver

Country of Origin

China

Product details

RS Pro Stainless Steel Knobs

A series of finely finished RS Pro wing knobs. Available as both male and female, these fasteners take simplicity to a new level for your application. Both the body and the insert materials are stainless steel, avoiding the easy thread wear and tear on other materials. All models are highly reliable and excellent quality.

Features & Benefits

Sizes from M6 up to M10
Silver finish
Long lasting
Relatively high torque can be achieved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Black Wing Clamping Knob, M6, Threaded Hole
BD 0.849Each (In a Pack of 10) (Exc. Vat)