Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silver Zinc Plated Steel Camlock, 23.9mm Panel-to-Tongue, 31 x 23.9mm Cutout, Knob Unlock

RS Stock No.: 188-947Brand: RS PRO
brand-logo
View all in Camlocks

Technical Document

Specifications

Brand

RS Pro

Lock Type

Cam Lock

Unlock Method

Knob

Panel To Tongue Depth

23.9mm

Panel Cut Out Diameter

22.5mm

Panel Cut Out

31 x 23.9mm

Material

Zinc Plated Steel

Finish

Zinc

Colour

Silver

IP Rating

IP54

Country of Origin

China

Stock information temporarily unavailable.

BD 8.778

BD 8.778 Each (Exc. Vat)

BD 9.656

BD 9.656 Each (inc. VAT)

RS PRO Silver Zinc Plated Steel Camlock, 23.9mm Panel-to-Tongue, 31 x 23.9mm Cutout, Knob Unlock

BD 8.778

BD 8.778 Each (Exc. Vat)

BD 9.656

BD 9.656 Each (inc. VAT)

RS PRO Silver Zinc Plated Steel Camlock, 23.9mm Panel-to-Tongue, 31 x 23.9mm Cutout, Knob Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lock Type

Cam Lock

Unlock Method

Knob

Panel To Tongue Depth

23.9mm

Panel Cut Out Diameter

22.5mm

Panel Cut Out

31 x 23.9mm

Material

Zinc Plated Steel

Finish

Zinc

Colour

Silver

IP Rating

IP54

Country of Origin

China