Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

RS PRO Single Door Access Control Door Magnet, 600lb Holding Force 12V dc

RS Stock No.: 774-8229Brand: RS PRODistrelec Article No.: 30391207
brand-logo
View all in Magnetic Door Locks

Technical Document

Specifications

Brand

RS Pro

Holding Force

600lb

Door Type

Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Monitored

Yes

Supply Voltage

12 V dc, 24V dc

Depth

26mm

Height

42mm

Length

250mm

Width

250mm

Distrelec Product Id

30391207

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Mini Single Door Magnetic Lock

This RS PRO aluminium magnetic door lock is strong and durable and has a holding force of up to 600 lbs. Able to remotely monitor a doors lock or un-lock status with quick operation, it also features status LED lights. Applications may feature security doors, laboratories, or any other environment where remote door operation is needed via door magnets.

Features and Benefits:

• Easy to install and quick to operate
• Robust and sturdy
• -10°C to +55 °C (14 to 131 °F) operating temperature
• 2 kg weight
• Able to handle heavy duty use

Typical Applications

Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically, and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high quality security system.

FAQs

How to install a magnetic lock?
Our installation instruction manual on this page provides the specifics for installing this particular item. However, generally the electromagnet is attached to the door frame, whilst the armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate.

Where would an access control door magnet be useful?

  • Professionals and individuals intending to increase the safety of their property

  • Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises

  • Industrial automation and fire safety, for example locking doors in the event of fire alarms

Stock information temporarily unavailable.

P.O.A.

RS PRO Single Door Access Control Door Magnet, 600lb Holding Force 12V dc

P.O.A.

RS PRO Single Door Access Control Door Magnet, 600lb Holding Force 12V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Holding Force

600lb

Door Type

Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Monitored

Yes

Supply Voltage

12 V dc, 24V dc

Depth

26mm

Height

42mm

Length

250mm

Width

250mm

Distrelec Product Id

30391207

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Mini Single Door Magnetic Lock

This RS PRO aluminium magnetic door lock is strong and durable and has a holding force of up to 600 lbs. Able to remotely monitor a doors lock or un-lock status with quick operation, it also features status LED lights. Applications may feature security doors, laboratories, or any other environment where remote door operation is needed via door magnets.

Features and Benefits:

• Easy to install and quick to operate
• Robust and sturdy
• -10°C to +55 °C (14 to 131 °F) operating temperature
• 2 kg weight
• Able to handle heavy duty use

Typical Applications

Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically, and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high quality security system.

FAQs

How to install a magnetic lock?
Our installation instruction manual on this page provides the specifics for installing this particular item. However, generally the electromagnet is attached to the door frame, whilst the armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate.

Where would an access control door magnet be useful?

  • Professionals and individuals intending to increase the safety of their property

  • Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises

  • Industrial automation and fire safety, for example locking doors in the event of fire alarms