RS PRO Single Ended Carbide Brazed Tip, 125 mm K20

Technical Document
Specifications
Brand
RS ProType
Single Ended
Lathe Part
Lathe Tool Bit
Overall Length
125 mm
Material
Carbide Brazed Tip
Width
12mm
Grade
K20
Thickness
20mm
Country of Origin
China
Product details
Carbide Brazed Tip Turning Tools
A selection of carbide tipped brazed turning tools manufactured in 2 standard grades
P30 - Blue - A general purpose grade for small workshops where a variety of steels are machined. Suitable for roughing of steel and castings using moderate feeds and moderate to low cutting speeds
K20 - Red - For finishing and light roughing of cast iron and other short chip materials using fine to moderate feeds and moderate to high cutting speeds
Also suitable for milling operations
All dimensions are approximate
BD 8.602
BD 8.602 Each (Exc. Vat)
BD 9.462
BD 9.462 Each (inc. VAT)
1
BD 8.602
BD 8.602 Each (Exc. Vat)
BD 9.462
BD 9.462 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Single Ended
Lathe Part
Lathe Tool Bit
Overall Length
125 mm
Material
Carbide Brazed Tip
Width
12mm
Grade
K20
Thickness
20mm
Country of Origin
China
Product details
Carbide Brazed Tip Turning Tools
A selection of carbide tipped brazed turning tools manufactured in 2 standard grades
P30 - Blue - A general purpose grade for small workshops where a variety of steels are machined. Suitable for roughing of steel and castings using moderate feeds and moderate to low cutting speeds
K20 - Red - For finishing and light roughing of cast iron and other short chip materials using fine to moderate feeds and moderate to high cutting speeds
Also suitable for milling operations
All dimensions are approximate