RS PRO Single Layer Ceramic Capacitor (SLCC) 220pF 6kV dc ±10% Y5P Dielectric, Through Hole +85°C Max Op. Temp.

Technical Document
Specifications
Brand
RS ProCapacitance
220pF
Voltage
6kV dc
Mounting Type
Through Hole
Tolerance
±10%
Dielectric
Y5P
Diameter
8mm
Suppression Class
Class II
Maximum Operating Temperature
+85°C
Tolerance Plus
+10%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-25°C
Tolerance Minus
-10%
Capacitor Family
Single Layer
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China
BD 27.500
BD 0.028 Each (In a Bag of 1000) (Exc. Vat)
BD 30.250
BD 0.031 Each (In a Bag of 1000) (inc. VAT)
1000
BD 27.500
BD 0.028 Each (In a Bag of 1000) (Exc. Vat)
BD 30.250
BD 0.031 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 2000 | BD 0.028 | BD 27.500 |
3000+ | BD 0.028 | BD 27.500 |
Technical Document
Specifications
Brand
RS ProCapacitance
220pF
Voltage
6kV dc
Mounting Type
Through Hole
Tolerance
±10%
Dielectric
Y5P
Diameter
8mm
Suppression Class
Class II
Maximum Operating Temperature
+85°C
Tolerance Plus
+10%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-25°C
Tolerance Minus
-10%
Capacitor Family
Single Layer
Terminal Type
Solder
Country of Origin
Taiwan, Province Of China