RS PRO Single Pair Thermocouple Terminal Block for Use with Type K Thermocouple, IEC, RoHS Compliant Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Terminal Block
For Use With
Type K Thermocouple
Application
Single Pair Barrier Terminal
Connector Type
Barrier Terminal
Thermocouple Type
K
Connector Size
Single Pair
Minimum Temperature
-35°C
Maximum Temperature
+220°C
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
BD 17.078
BD 3.416 Each (In a Pack of 5) (Exc. Vat)
BD 18.786
BD 3.758 Each (In a Pack of 5) (inc. VAT)
5
BD 17.078
BD 3.416 Each (In a Pack of 5) (Exc. Vat)
BD 18.786
BD 3.758 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Terminal Block
For Use With
Type K Thermocouple
Application
Single Pair Barrier Terminal
Connector Type
Barrier Terminal
Thermocouple Type
K
Connector Size
Single Pair
Minimum Temperature
-35°C
Maximum Temperature
+220°C
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom