Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Single-Port, Cat5e

RS Stock No.: 262-8359Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Number of Ports

1

LAN Category

Cat5e

Mounting Type

Panel Mount

Number Of Ways

8P8C

Connector Type

RJ45

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 63.750

BD 2.550 Each (In a Tray of 25) (Exc. Vat)

BD 70.125

BD 2.805 Each (In a Tray of 25) (inc. VAT)

RS PRO Single-Port, Cat5e

BD 63.750

BD 2.550 Each (In a Tray of 25) (Exc. Vat)

BD 70.125

BD 2.805 Each (In a Tray of 25) (inc. VAT)

RS PRO Single-Port, Cat5e
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
25 - 25BD 2.550BD 63.750
50 - 75BD 2.325BD 58.125
100+BD 2.200BD 55.000
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Ports

1

LAN Category

Cat5e

Mounting Type

Panel Mount

Number Of Ways

8P8C

Connector Type

RJ45

Country of Origin

United Kingdom

You may be interested in