Technical Document
Specifications
Brand
RS ProLAN Category
Cat6
Number of Ports
1
Number Of Ways
8P8C
Shield Type
Shielded
Connector Type
RJ45
Orientation
Straight
Series
CP3
Distrelec Product Id
30402736
Country of Origin
United Kingdom
BD 7.232
BD 7.232 Each (Exc. Vat)
BD 7.955
BD 7.955 Each (inc. VAT)
1
BD 7.232
BD 7.232 Each (Exc. Vat)
BD 7.955
BD 7.955 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 7.232 |
10 - 24 | BD 6.792 |
25 - 49 | BD 6.396 |
50+ | BD 6.072 |
Technical Document
Specifications
Brand
RS ProLAN Category
Cat6
Number of Ports
1
Number Of Ways
8P8C
Shield Type
Shielded
Connector Type
RJ45
Orientation
Straight
Series
CP3
Distrelec Product Id
30402736
Country of Origin
United Kingdom