RS PRO Single Port POE Injector, 240V ac Input, 1A, 24W

RS Stock No.: 434-537Brand: RS PRO
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Brand

RS Pro

Input Voltage

240V ac

Output Current

1A

Number of Output Ports

1

Power Rating

24W

Efficiency

84%

MTBF

30000h

Length

84mm

Width

44mm

Depth

84mm

Minimum Temperature

-10°C

Maximum Temperature

40°C

Number of DC Power Output Ports

1

Protection Type

Over Current, Short Circuit

Mounting Style

Wall Mount

Product Type

PoE Injector

Number of Ethernet Ports

2

Input AC Connector Type

RJ45

Supply Voltage Ripple and Noise

240mVpp

Standards Met

CE: EMC, EN 55022 Class B, EN 55024, FCC Part 15 Class B, LVD

Country of Origin

Poland

BD 11.874

BD 11.874 Each (Exc. Vat)

BD 13.061

BD 13.061 Each (inc. VAT)

RS PRO Single Port POE Injector, 240V ac Input, 1A, 24W

BD 11.874

BD 11.874 Each (Exc. Vat)

BD 13.061

BD 13.061 Each (inc. VAT)

RS PRO Single Port POE Injector, 240V ac Input, 1A, 24W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 11.874
5+BD 11.732

Technical Document

Specifications

Brand

RS Pro

Input Voltage

240V ac

Output Current

1A

Number of Output Ports

1

Power Rating

24W

Efficiency

84%

MTBF

30000h

Length

84mm

Width

44mm

Depth

84mm

Minimum Temperature

-10°C

Maximum Temperature

40°C

Number of DC Power Output Ports

1

Protection Type

Over Current, Short Circuit

Mounting Style

Wall Mount

Product Type

PoE Injector

Number of Ethernet Ports

2

Input AC Connector Type

RJ45

Supply Voltage Ripple and Noise

240mVpp

Standards Met

CE: EMC, EN 55022 Class B, EN 55024, FCC Part 15 Class B, LVD

Country of Origin

Poland