RS PRO Single-Port RJ11 Connector, Cat3, Shielded
RS Stock No.: 282-780Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Connector
Interface Type
RJ11
LAN Category
Cat3
Number of Ports
1
Shield Type
Shielded
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 4.807
BD 4.807 Each (Exc. Vat)
BD 5.288
BD 5.288 Each (inc. VAT)
RS PRO Single-Port RJ11 Connector, Cat3, Shielded
1
BD 4.807
BD 4.807 Each (Exc. Vat)
BD 5.288
BD 5.288 Each (inc. VAT)
RS PRO Single-Port RJ11 Connector, Cat3, Shielded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.807 |
10 - 24 | BD 4.554 |
25+ | BD 4.262 |
Technical Document
Specifications
Brand
RS ProType
Connector
Interface Type
RJ11
LAN Category
Cat3
Number of Ports
1
Shield Type
Shielded
Country of Origin
United Kingdom