RS PRO Single-Port RJ11 Connector, Cat3, Shielded

RS Stock No.: 282-784Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Type

Connector

Interface Type

RJ11

LAN Category

Cat3

Number of Ports

1

Shield Type

Shielded

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 4.983

BD 4.983 Each (Exc. Vat)

BD 5.481

BD 5.481 Each (inc. VAT)

RS PRO Single-Port RJ11 Connector, Cat3, Shielded

BD 4.983

BD 4.983 Each (Exc. Vat)

BD 5.481

BD 5.481 Each (inc. VAT)

RS PRO Single-Port RJ11 Connector, Cat3, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.983
10 - 24BD 4.724
25+BD 4.411

Technical Document

Specifications

Brand

RS Pro

Type

Connector

Interface Type

RJ11

LAN Category

Cat3

Number of Ports

1

Shield Type

Shielded

Country of Origin

United Kingdom