Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Single-Port RJ45 Connector, Cat5e, Shielded

RS Stock No.: 282-771Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Type

Connector

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 5.171

BD 5.171 Each (Exc. Vat)

BD 5.688

BD 5.688 Each (inc. VAT)

RS PRO Single-Port RJ45 Connector, Cat5e, Shielded

BD 5.171

BD 5.171 Each (Exc. Vat)

BD 5.688

BD 5.688 Each (inc. VAT)

RS PRO Single-Port RJ45 Connector, Cat5e, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.171
10 - 24BD 4.898
25+BD 4.568

Technical Document

Specifications

Brand

RS Pro

Type

Connector

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Country of Origin

United Kingdom