RS PRO Single-Port RJ45 Connector, Cat6, Shielded

RS Stock No.: 282-787Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Type

Connector

Interface Type

RJ45

LAN Category

Cat6

Number of Ports

1

Shield Type

Shielded

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 5.984

BD 5.984 Each (Exc. Vat)

BD 6.582

BD 6.582 Each (inc. VAT)

RS PRO Single-Port RJ45 Connector, Cat6, Shielded

BD 5.984

BD 5.984 Each (Exc. Vat)

BD 6.582

BD 6.582 Each (inc. VAT)

RS PRO Single-Port RJ45 Connector, Cat6, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.984
10 - 24BD 5.660
25+BD 5.269

Technical Document

Specifications

Brand

RS Pro

Type

Connector

Interface Type

RJ45

LAN Category

Cat6

Number of Ports

1

Shield Type

Shielded

Country of Origin

United Kingdom