RS PRO Single-Port RJ45 Feedthrough Connector, Cat5e, Shielded

RS Stock No.: 203-5595Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Type

Feedthrough Connector

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Stock information temporarily unavailable.

BD 7.744

BD 7.744 Each (Exc. Vat)

BD 8.518

BD 8.518 Each (inc. VAT)

RS PRO Single-Port RJ45 Feedthrough Connector, Cat5e, Shielded

BD 7.744

BD 7.744 Each (Exc. Vat)

BD 8.518

BD 8.518 Each (inc. VAT)

RS PRO Single-Port RJ45 Feedthrough Connector, Cat5e, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 7.744
10 - 49BD 7.469
50+BD 6.985

Technical Document

Specifications

Brand

RS Pro

Type

Feedthrough Connector

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded