Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Single-Port RJ45 Female Coupler, Cat6, Shielded

RS Stock No.: 266-2660Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Type

Coupler

Interface Type

RJ45 Female

LAN Category

Cat6

Number of Ports

1

Shield Type

Shielded

Wiring Configuration

Straight Through

Length

30mm

Width

19mm

Depth

20mm

Country of Origin

China

Stock information temporarily unavailable.

BD 3.110

BD 3.110 Each (Exc. Vat)

BD 3.421

BD 3.421 Each (inc. VAT)

RS PRO Single-Port RJ45 Female Coupler, Cat6, Shielded

BD 3.110

BD 3.110 Each (Exc. Vat)

BD 3.421

BD 3.421 Each (inc. VAT)

RS PRO Single-Port RJ45 Female Coupler, Cat6, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Coupler

Interface Type

RJ45 Female

LAN Category

Cat6

Number of Ports

1

Shield Type

Shielded

Wiring Configuration

Straight Through

Length

30mm

Width

19mm

Depth

20mm

Country of Origin

China