Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Single-Port RJ45 Female Feedthrough Ethernet Connector, Cat5e, Unshielded

RS Stock No.: 257-6711Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Type

Feedthrough Ethernet Connector

Interface Type

RJ45 Female

LAN Category

Cat5e

Number of Ports

1

Shield Type

Unshielded

Wiring Configuration

Straight Through

Length

35.3mm

Width

19mm

Depth

35.5mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 6.660

BD 6.660 Each (Exc. Vat)

BD 7.326

BD 7.326 Each (inc. VAT)

RS PRO Single-Port RJ45 Female Feedthrough Ethernet Connector, Cat5e, Unshielded

BD 6.660

BD 6.660 Each (Exc. Vat)

BD 7.326

BD 7.326 Each (inc. VAT)

RS PRO Single-Port RJ45 Female Feedthrough Ethernet Connector, Cat5e, Unshielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.660
10+BD 6.188

Technical Document

Specifications

Brand

RS Pro

Type

Feedthrough Ethernet Connector

Interface Type

RJ45 Female

LAN Category

Cat5e

Number of Ports

1

Shield Type

Unshielded

Wiring Configuration

Straight Through

Length

35.3mm

Width

19mm

Depth

35.5mm

Country of Origin

United Kingdom