Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Single-Port RJ45 Female Punch Down Coupler, Cat5e, Unshielded

RS Stock No.: 266-2258Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Type

Punch Down Coupler

Interface Type

RJ45 Female

LAN Category

Cat5e

Number of Ports

1

Shield Type

Unshielded

Wiring Configuration

Straight Through

Length

30mm

Width

25mm

Depth

25mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 3.602

BD 3.602 Each (Exc. Vat)

BD 3.962

BD 3.962 Each (inc. VAT)

RS PRO Single-Port RJ45 Female Punch Down Coupler, Cat5e, Unshielded

BD 3.602

BD 3.602 Each (Exc. Vat)

BD 3.962

BD 3.962 Each (inc. VAT)

RS PRO Single-Port RJ45 Female Punch Down Coupler, Cat5e, Unshielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Punch Down Coupler

Interface Type

RJ45 Female

LAN Category

Cat5e

Number of Ports

1

Shield Type

Unshielded

Wiring Configuration

Straight Through

Length

30mm

Width

25mm

Depth

25mm

Country of Origin

Taiwan, Province Of China