RS PRO Single, Portable General Purpose Hydraulic Cylinder, 15t, 105mm stroke

Technical Document
Specifications
Brand
RS ProStroke
105mm
Capacity
15t
Closed Height
454mm
Single/Double Acting
Single
Cylinder Type
Solid Plunger, Spring Return
Extended Height
809mm
Cylinder Effective Area
24cm²
Oil Capacity
250cm³
Outside Diameter
75mm
Maximum Operating Pressure
700bar
Weight
6.4kg
Country of Origin
Spain
BD 320.270
BD 320.270 Each (Exc. Vat)
BD 352.297
BD 352.297 Each (inc. VAT)
1
BD 320.270
BD 320.270 Each (Exc. Vat)
BD 352.297
BD 352.297 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStroke
105mm
Capacity
15t
Closed Height
454mm
Single/Double Acting
Single
Cylinder Type
Solid Plunger, Spring Return
Extended Height
809mm
Cylinder Effective Area
24cm²
Oil Capacity
250cm³
Outside Diameter
75mm
Maximum Operating Pressure
700bar
Weight
6.4kg
Country of Origin
Spain