RS PRO Single, Portable General Purpose Hydraulic Cylinder, 23t, 51mm stroke

Technical Document
Specifications
Brand
RS ProStroke
51mm
Capacity
23t
Closed Height
166mm
Single/Double Acting
Single
Cylinder Type
Solid Plunger, Spring Return
Extended Height
217mm
Cylinder Effective Area
33cm²
Oil Capacity
170cm³
Outside Diameter
85mm
Maximum Operating Pressure
700bar
Weight
7kg
Country of Origin
Spain
BD 354.255
BD 354.255 Each (Exc. Vat)
BD 389.681
BD 389.681 Each (inc. VAT)
1
BD 354.255
BD 354.255 Each (Exc. Vat)
BD 389.681
BD 389.681 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStroke
51mm
Capacity
23t
Closed Height
166mm
Single/Double Acting
Single
Cylinder Type
Solid Plunger, Spring Return
Extended Height
217mm
Cylinder Effective Area
33cm²
Oil Capacity
170cm³
Outside Diameter
85mm
Maximum Operating Pressure
700bar
Weight
7kg
Country of Origin
Spain