RS PRO Single, Portable Hollow Plunger Hydraulic Cylinders, 60t, 80mm stroke

Technical Document
Specifications
Brand
RS ProStroke
80mm
Capacity
60t
Closed Height
233mm
Single/Double Acting
Single
Cylinder Type
Hollow Pulling Cylinder
Extended Height
299mm
Cylinder Effective Area
84cm²
Oil Capacity
640cm³
Outside Diameter
160mm
Maximum Operating Pressure
700bar
Weight
29kg
Country of Origin
Spain
BD 1,045.099
BD 1,045.099 Each (Exc. Vat)
BD 1,149.609
BD 1,149.609 Each (inc. VAT)
1
BD 1,045.099
BD 1,045.099 Each (Exc. Vat)
BD 1,149.609
BD 1,149.609 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStroke
80mm
Capacity
60t
Closed Height
233mm
Single/Double Acting
Single
Cylinder Type
Hollow Pulling Cylinder
Extended Height
299mm
Cylinder Effective Area
84cm²
Oil Capacity
640cm³
Outside Diameter
160mm
Maximum Operating Pressure
700bar
Weight
29kg
Country of Origin
Spain