Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Single, Portable Low Height Hydraulic Cylinder, 150t, 16mm stroke

RS Stock No.: 235-8259Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Stroke

16mm

Capacity

150t

Closed Height

100mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

116mm

Cylinder Effective Area

211cm²

Oil Capacity

338cm³

Maximum Operating Pressure

700bar

Weight

25kg

Country of Origin

Spain

You may be interested in
Stock information temporarily unavailable.

BD 743.631

BD 743.631 Each (Exc. Vat)

BD 817.994

BD 817.994 Each (inc. VAT)

RS PRO Single, Portable Low Height Hydraulic Cylinder, 150t, 16mm stroke

BD 743.631

BD 743.631 Each (Exc. Vat)

BD 817.994

BD 817.994 Each (inc. VAT)

RS PRO Single, Portable Low Height Hydraulic Cylinder, 150t, 16mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Stroke

16mm

Capacity

150t

Closed Height

100mm

Single/Double Acting

Single

Cylinder Type

Solid Plunger, Spring Return

Extended Height

116mm

Cylinder Effective Area

211cm²

Oil Capacity

338cm³

Maximum Operating Pressure

700bar

Weight

25kg

Country of Origin

Spain

You may be interested in