Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Single Sided Matrix Board FR2 1.02mm Holes, 2.54 x 2.54mm Pitch, 220 x 100mm

RS Stock No.: 159-6322Brand: RS PRODistrelec Article No.: 30402702
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Brand

RS Pro

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

220 x 100mm

Length

220mm

Width

100mm

Base Material

Synthetic Resin Bonded Paper

Hole Diameter

1.02mm

FR Material Grade

FR2

Copper Thickness

35µm

Connection

DIN 41612

Distrelec Product Id

30402702

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 8.552

BD 8.552 Each (Exc. Vat)

BD 9.407

BD 9.407 Each (inc. VAT)

RS PRO Single Sided Matrix Board FR2 1.02mm Holes, 2.54 x 2.54mm Pitch, 220 x 100mm

BD 8.552

BD 8.552 Each (Exc. Vat)

BD 9.407

BD 9.407 Each (inc. VAT)

RS PRO Single Sided Matrix Board FR2 1.02mm Holes, 2.54 x 2.54mm Pitch, 220 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 8.552
10 - 24BD 8.090
25 - 49BD 7.618
50+BD 6.606

Technical Document

Specifications

Brand

RS Pro

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

220 x 100mm

Length

220mm

Width

100mm

Base Material

Synthetic Resin Bonded Paper

Hole Diameter

1.02mm

FR Material Grade

FR2

Copper Thickness

35µm

Connection

DIN 41612

Distrelec Product Id

30402702

Country of Origin

United Kingdom