Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Single Tube Clamp for 20mm tube

RS Stock No.: 145-9770Brand: RS PRO
brand-logo
View all in Hydraulic Pipe Clamps

Technical Document

Specifications

Brand

RS Pro

For Tube Outside Diameter

20mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

20mm

Clamp Spacing

1.2m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 12.721

BD 12.721 1 Bag of 5 (Exc. Vat)

BD 13.993

BD 13.993 1 Bag of 5 (inc. VAT)

RS PRO Single Tube Clamp for 20mm tube

BD 12.721

BD 12.721 1 Bag of 5 (Exc. Vat)

BD 13.993

BD 13.993 1 Bag of 5 (inc. VAT)

RS PRO Single Tube Clamp for 20mm tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Tube Outside Diameter

20mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

20mm

Clamp Spacing

1.2m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany