Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Slide On Cable Marker, Black on Green, Pre-printed ""5""

RS Stock No.: 215-3040Brand: RS PRODistrelec Article No.: 30404528
brand-logo
View all in Cable Markers

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Slide On

Legend

5

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5.1mm

Colour

Black on Green

Material

PVC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Operating Temperature Range

0°C→+60°C

Distrelec Product Id

30404528

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 2.026

BD 2.026 1 Bag of 250 (Exc. Vat)

BD 2.229

BD 2.229 1 Bag of 250 (inc. VAT)

RS PRO Slide On Cable Marker, Black on Green, Pre-printed ""5""

BD 2.026

BD 2.026 1 Bag of 250 (Exc. Vat)

BD 2.229

BD 2.229 1 Bag of 250 (inc. VAT)

RS PRO Slide On Cable Marker, Black on Green, Pre-printed ""5""
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Slide On

Legend

5

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5.1mm

Colour

Black on Green

Material

PVC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Operating Temperature Range

0°C→+60°C

Distrelec Product Id

30404528

Country of Origin

Taiwan, Province Of China