Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Slide On Cable Marker, White on Brown, Pre-printed ""1""

RS Stock No.: 215-3034Brand: RS PRO
brand-logo
View all in Cable Markers

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Slide On

Legend

1

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5.1mm

Colour

White on Brown

Material

PVC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Operating Temperature Range

0°C→+60°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 8.206

BD 8.206 1 Reel of 1000 (Exc. Vat)

BD 9.027

BD 9.027 1 Reel of 1000 (inc. VAT)

RS PRO Slide On Cable Marker, White on Brown, Pre-printed ""1""

BD 8.206

BD 8.206 1 Reel of 1000 (Exc. Vat)

BD 9.027

BD 9.027 1 Reel of 1000 (inc. VAT)

RS PRO Slide On Cable Marker, White on Brown, Pre-printed ""1""
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Slide On

Legend

1

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5.1mm

Colour

White on Brown

Material

PVC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Operating Temperature Range

0°C→+60°C

Country of Origin

Taiwan, Province Of China