Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO SLM52N Sound Level Meter, 30dB to 130dB, 8kHz max

RS Stock No.: 123-2225Brand: RS PRO
brand-logo
View all in Sound Level Meters

Technical Document

Specifications

Brand

RS Pro

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Resolution

0.1 dB

Accuracy Class

ANSI S 1.4: 1983 Type 2, IEC 61672-1:2013 Class 2

Weighting

A, C

Display Type

LCD

Battery Type

9V

Maximum Frequency

8kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

31.5 Hz

Plug Type

BS 1363

Minimum Operating Temperature

-10°C

Model Number p

SLM52N

Country of Origin

Taiwan, Province Of China

Product details

RS PRO SLM52N Sound Level Meter

From the RS PRO brand, the SLM52N is a great value, easy-to-use sound level meter designed to meet the requirements of health and safety officers for sound level monitoring in industrial and office environments. Both AC and DC signal outputs are available from a single standard 3.5 mm coaxial socket suitable for use with a frequency analyser, level recorder, FFT analyser or graphic recorder.

With a high-quality microphone, this sound level meter is the ideal solution for measuring sound and ambient noise levels in almost any environment.

Features and Benefits

• Large easy-to-read 4 digit LCD display with analog bargraph
• 30 to 130 dB measurement in 5 ranges
• 0.1 dB resolution, 60 dB dynamic range
• A and C frequency weightings
• Fast and Slow time averaging
• Maximum function
• Manual data memory storage and recall of 99 sets of readings
• Analogue output for connection to chart recorders, graphic recorders and other data logging systems
• Battery-powered or external 9V DC input
• Dimensions 264 x 68 x 27 mm approximately
• Weight 260 g approximately, including battery

Applications

This RS PRO digital sound meter, or noise level meter, takes accurate readings of ambient noise levels in an environment. There are several reasons you might want to monitor an environmental noise level- from performance analysis to health and safety concerns. In a factory environment that uses heavy machinery, for example, you might want to know if the environment requires employees to use hearing protection. Alternatively, an entertainment venue might want to measure the noise of its sound system to see if it adheres to local noise level compliance. Digital sound level meters are often used in;

• Car industry
• Mechanical industry
• Leisure and music

What is the difference between Class 1 and Class 2 sound level meters?

Generally, Class 1 noise meter devices are able to measure a wider frequency range than Class 2, and so are more suitable for precision applications. However, for most purposes, a Class 2 device offers a potentially more cost-effective noise measurement solution.

Why RS PRO?

RS PRO aims to be your go-to brand when it comes to reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

9 V battery, wind shield, screwdriver (adjustment), plug (3pin AC/DC output), carrying case, user manual

Standards

IEC61672-1: 2002 Class 2, IEC60651: 1979 Type 2, ANSI S1.4: 1983 Type 2

Stock information temporarily unavailable.

P.O.A.

RS PRO SLM52N Sound Level Meter, 30dB to 130dB, 8kHz max

P.O.A.

RS PRO SLM52N Sound Level Meter, 30dB to 130dB, 8kHz max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Sound Level

130dB

Minimum Sound Level

30dB

Resolution

0.1 dB

Accuracy Class

ANSI S 1.4: 1983 Type 2, IEC 61672-1:2013 Class 2

Weighting

A, C

Display Type

LCD

Battery Type

9V

Maximum Frequency

8kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

31.5 Hz

Plug Type

BS 1363

Minimum Operating Temperature

-10°C

Model Number p

SLM52N

Country of Origin

Taiwan, Province Of China

Product details

RS PRO SLM52N Sound Level Meter

From the RS PRO brand, the SLM52N is a great value, easy-to-use sound level meter designed to meet the requirements of health and safety officers for sound level monitoring in industrial and office environments. Both AC and DC signal outputs are available from a single standard 3.5 mm coaxial socket suitable for use with a frequency analyser, level recorder, FFT analyser or graphic recorder.

With a high-quality microphone, this sound level meter is the ideal solution for measuring sound and ambient noise levels in almost any environment.

Features and Benefits

• Large easy-to-read 4 digit LCD display with analog bargraph
• 30 to 130 dB measurement in 5 ranges
• 0.1 dB resolution, 60 dB dynamic range
• A and C frequency weightings
• Fast and Slow time averaging
• Maximum function
• Manual data memory storage and recall of 99 sets of readings
• Analogue output for connection to chart recorders, graphic recorders and other data logging systems
• Battery-powered or external 9V DC input
• Dimensions 264 x 68 x 27 mm approximately
• Weight 260 g approximately, including battery

Applications

This RS PRO digital sound meter, or noise level meter, takes accurate readings of ambient noise levels in an environment. There are several reasons you might want to monitor an environmental noise level- from performance analysis to health and safety concerns. In a factory environment that uses heavy machinery, for example, you might want to know if the environment requires employees to use hearing protection. Alternatively, an entertainment venue might want to measure the noise of its sound system to see if it adheres to local noise level compliance. Digital sound level meters are often used in;

• Car industry
• Mechanical industry
• Leisure and music

What is the difference between Class 1 and Class 2 sound level meters?

Generally, Class 1 noise meter devices are able to measure a wider frequency range than Class 2, and so are more suitable for precision applications. However, for most purposes, a Class 2 device offers a potentially more cost-effective noise measurement solution.

Why RS PRO?

RS PRO aims to be your go-to brand when it comes to reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

9 V battery, wind shield, screwdriver (adjustment), plug (3pin AC/DC output), carrying case, user manual

Standards

IEC61672-1: 2002 Class 2, IEC60651: 1979 Type 2, ANSI S1.4: 1983 Type 2