Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Slot Cheese Head Nylon Machine Screws DIN 84, M4x20.0mm

RS Stock No.: 232-6945Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

20.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Nylon

Standards Met

DIN 84

Finish

Plain

Thread Pitch

0.70mm

Country of Origin

China

You may be interested in
Nylon Cylindrical Screw M4 20mm
BD 0.092Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

BD 15.997

BD 15.997 1 Bag of 100 (Exc. Vat)

BD 17.597

BD 17.597 1 Bag of 100 (inc. VAT)

RS PRO Slot Cheese Head Nylon Machine Screws DIN 84, M4x20.0mm

BD 15.997

BD 15.997 1 Bag of 100 (Exc. Vat)

BD 17.597

BD 17.597 1 Bag of 100 (inc. VAT)

RS PRO Slot Cheese Head Nylon Machine Screws DIN 84, M4x20.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nylon Cylindrical Screw M4 20mm
BD 0.092Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

20.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Nylon

Standards Met

DIN 84

Finish

Plain

Thread Pitch

0.70mm

Country of Origin

China

You may be interested in
Nylon Cylindrical Screw M4 20mm
BD 0.092Each (In a Pack of 50) (Exc. Vat)