Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Slot Cheese Head Nylon Machine Screws DIN 84, M6x16.0mm

RS Stock No.: 232-6981Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

16.0mm

Thread Size Metric

M6

Standards Met

DIN 84

Material

Nylon

Finish

Plain

Thread Pitch

1.0mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 20.580

BD 20.580 1 Bag of 100 (Exc. Vat)

BD 22.638

BD 22.638 1 Bag of 100 (inc. VAT)

RS PRO Slot Cheese Head Nylon Machine Screws DIN 84, M6x16.0mm

BD 20.580

BD 20.580 1 Bag of 100 (Exc. Vat)

BD 22.638

BD 22.638 1 Bag of 100 (inc. VAT)

RS PRO Slot Cheese Head Nylon Machine Screws DIN 84, M6x16.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

16.0mm

Thread Size Metric

M6

Standards Met

DIN 84

Material

Nylon

Finish

Plain

Thread Pitch

1.0mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in