Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Slot Cheese Head Steel Machine Screws DIN 84 x 6.0mm

RS Stock No.: 546-6152Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

6.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Material

Steel

Standards Met

DIN 84

Finish

Bright Zinc Plated

Thread Pitch

0.50mm

Product details

Slotted Cheesehead Machine Screws, Metric Thread – BZP Steel

From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.

Typical Applications

• PCB prototyping
• Circuit Board Mounting
• Repair and general maintenance
• Electrical installations
• Automotive lighting

Features and Benefits

• DIN 84 standard / ISO 1207
• Bright zinc plated, clear passivated
• High tensile strength
• Dimensional accuracy
• Long service life
• Easy to install

You may be interested in
Stock information temporarily unavailable.

BD 2.040

BD 2.040 1 Bag of 100 (Exc. Vat)

BD 2.244

BD 2.244 1 Bag of 100 (inc. VAT)

RS PRO Slot Cheese Head Steel Machine Screws DIN 84 x 6.0mm

BD 2.040

BD 2.040 1 Bag of 100 (Exc. Vat)

BD 2.244

BD 2.244 1 Bag of 100 (inc. VAT)

RS PRO Slot Cheese Head Steel Machine Screws DIN 84 x 6.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.040
5 - 9BD 1.986
10 - 29BD 1.914
30+BD 1.842
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Cheese

Drive Type

Slot

Length Metric

6.0mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Material

Steel

Standards Met

DIN 84

Finish

Bright Zinc Plated

Thread Pitch

0.50mm

Product details

Slotted Cheesehead Machine Screws, Metric Thread – BZP Steel

From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.

Typical Applications

• PCB prototyping
• Circuit Board Mounting
• Repair and general maintenance
• Electrical installations
• Automotive lighting

Features and Benefits

• DIN 84 standard / ISO 1207
• Bright zinc plated, clear passivated
• High tensile strength
• Dimensional accuracy
• Long service life
• Easy to install

You may be interested in