RS PRO Slot Countersunk Nylon Machine Screws DIN 963, M4x16.0mm

Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
16.0mm
Thread Size Metric
M4
Thread Size (Metric)
M4
Material
Nylon
Standards Met
DIN 963
Finish
Plain
Thread Pitch
0.70mm
Country of Origin
China
BD 15.729
BD 15.729 1 Bag of 100 (Exc. Vat)
BD 17.302
BD 17.302 1 Bag of 100 (inc. VAT)
1
BD 15.729
BD 15.729 1 Bag of 100 (Exc. Vat)
BD 17.302
BD 17.302 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
16.0mm
Thread Size Metric
M4
Thread Size (Metric)
M4
Material
Nylon
Standards Met
DIN 963
Finish
Plain
Thread Pitch
0.70mm
Country of Origin
China