RS PRO Slot Countersunk Stainless Steel Wood Screw, A2 304, No. 8 Thread, 50mm Length

Technical Document
Specifications
Brand
RS ProLength Metric
50mm
Thread Size
No. 8
Head Shape
Countersunk
Drive Type
Slot
Material
Stainless Steel
Stainless Steel Type
A2 304
Product details
Slotted Head - A2 Stainless Steel
A2 grade 18/8 stainless steel (Type 304 S15)
Excellent durability in outdoor applications
BD 6.925
BD 6.925 1 Box of 50 (Exc. Vat)
BD 7.617
BD 7.617 1 Box of 50 (inc. VAT)
1
BD 6.925
BD 6.925 1 Box of 50 (Exc. Vat)
BD 7.617
BD 7.617 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 6.925 |
5 - 9 | BD 6.704 |
10 - 29 | BD 6.478 |
30+ | BD 6.174 |
Technical Document
Specifications
Brand
RS ProLength Metric
50mm
Thread Size
No. 8
Head Shape
Countersunk
Drive Type
Slot
Material
Stainless Steel
Stainless Steel Type
A2 304
Product details
Slotted Head - A2 Stainless Steel
A2 grade 18/8 stainless steel (Type 304 S15)
Excellent durability in outdoor applications