Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Slot Pan A2 304 Stainless Steel Machine Screw DIN 85, M3.5

RS Stock No.: 526-990Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Thread Size Metric

M3.5

Standards Met

DIN 85

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Slot Pan A2 304 Stainless Steel Machine Screw DIN 85, M3.5

P.O.A.

RS PRO Slot Pan A2 304 Stainless Steel Machine Screw DIN 85, M3.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Thread Size Metric

M3.5

Standards Met

DIN 85

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

You may be interested in