RS PRO Slot Raised (Countersunk) Brass Machine Screw DIN 964 x 16mm

Technical Document
Specifications
Brand
RS ProHead Shape
Raised (Countersunk)
Drive Type
Slot
Length Metric
16mm
Thread Size Metric
M4
Material
Brass
Standards Met
DIN 964
Finish
Nickel Plated
Thread Pitch
0.7mm
Country of Origin
Taiwan, Province Of China
Product details
Metric Thread Nickel Plated Brass
Nickel plated brass finish to resist tarnishing
M3·5 sizes particularly suitable for use with electrical wiring accessories
Also nickel finish suits most electrical switch and socket finishes
BD 4.966
BD 4.966 1 Bag of 100 (Exc. Vat)
BD 5.463
BD 5.463 1 Bag of 100 (inc. VAT)
1
BD 4.966
BD 4.966 1 Bag of 100 (Exc. Vat)
BD 5.463
BD 5.463 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.966 |
5 - 9 | BD 4.818 |
10 - 29 | BD 4.675 |
30+ | BD 4.466 |
Technical Document
Specifications
Brand
RS ProHead Shape
Raised (Countersunk)
Drive Type
Slot
Length Metric
16mm
Thread Size Metric
M4
Material
Brass
Standards Met
DIN 964
Finish
Nickel Plated
Thread Pitch
0.7mm
Country of Origin
Taiwan, Province Of China
Product details
Metric Thread Nickel Plated Brass
Nickel plated brass finish to resist tarnishing
M3·5 sizes particularly suitable for use with electrical wiring accessories
Also nickel finish suits most electrical switch and socket finishes