Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Slotted Screwdriver, 3 mm Tip, 100 mm Blade

RS Stock No.: 459-4082Brand: RS PRO
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

3 mm

Blade Length

100 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Steel

Blade Finish

Satin Chrome Plated

Product details

RS Pro Ergonomic Slotted Screwdrivers

Professional ergonomic soft feel screwdriver with precision tips for use with slotted screws.

Ergonomic bi-material handle for comfort and reduced operator fatigue even over extended periods
Chrome Vanadium Steel construction for strength and long tool life
Satin Chrome finish
Black burnished finish for precision tips and corrosion protection
Size and tip type marked directly onto handle for easy identification of the right tool at a quick glance, perfect for the busy tool box

Stock information temporarily unavailable.

BD 1.864

BD 1.864 Each (Exc. Vat)

BD 2.050

BD 2.050 Each (inc. VAT)

RS PRO Slotted Screwdriver, 3 mm Tip, 100 mm Blade

BD 1.864

BD 1.864 Each (Exc. Vat)

BD 2.050

BD 2.050 Each (inc. VAT)

RS PRO Slotted Screwdriver, 3 mm Tip, 100 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

3 mm

Blade Length

100 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Steel

Blade Finish

Satin Chrome Plated

Product details

RS Pro Ergonomic Slotted Screwdrivers

Professional ergonomic soft feel screwdriver with precision tips for use with slotted screws.

Ergonomic bi-material handle for comfort and reduced operator fatigue even over extended periods
Chrome Vanadium Steel construction for strength and long tool life
Satin Chrome finish
Black burnished finish for precision tips and corrosion protection
Size and tip type marked directly onto handle for easy identification of the right tool at a quick glance, perfect for the busy tool box