Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, SMA Fibre Optic Connector 200μm Fibre Size, 2dB Insertion Loss

RS Stock No.: 456-419Brand: RS PRO
brand-logo
View all in Fibre Optic Connectors

Technical Document

Specifications

Brand

RS Pro

Connector Type

SMA

Fibre Size

200µm

Insertion Loss

2dB

Country of Origin

United Kingdom

Product details

SMA 9mm

Two high precision connectors with SMA screw threads for coupling terminated optical leads. The in-line connector (nickel-plated brass) is intended for joining together individual lengths of terminated optical lead. The bulkhead type (bronze-beryllium) is designed for panel mounting to give optical continuity into machines, equipment rooms, etc. The total number of connectors which can be used in any one optical link is limited by the total dB loss which can be experienced by the link before the detector and receiving circuitry becomes insensitive to the light received

You may be interested in
Stock information temporarily unavailable.

BD 6.000

BD 6.000 Each (Exc. Vat)

BD 6.600

BD 6.600 Each (inc. VAT)

RS PRO, SMA Fibre Optic Connector 200μm Fibre Size, 2dB Insertion Loss

BD 6.000

BD 6.000 Each (Exc. Vat)

BD 6.600

BD 6.600 Each (inc. VAT)

RS PRO, SMA Fibre Optic Connector 200μm Fibre Size, 2dB Insertion Loss
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 6.000
15 - 49BD 5.590
50+BD 5.390
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector Type

SMA

Fibre Size

200µm

Insertion Loss

2dB

Country of Origin

United Kingdom

Product details

SMA 9mm

Two high precision connectors with SMA screw threads for coupling terminated optical leads. The in-line connector (nickel-plated brass) is intended for joining together individual lengths of terminated optical lead. The bulkhead type (bronze-beryllium) is designed for panel mounting to give optical continuity into machines, equipment rooms, etc. The total number of connectors which can be used in any one optical link is limited by the total dB loss which can be experienced by the link before the detector and receiving circuitry becomes insensitive to the light received

You may be interested in