Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO SMD Diaphragm External Piezo Buzzer, 27 (Dia.) x 0.52mm, 3Vac Min, 30V ac Max

RS Stock No.: 724-3162Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Minimum Supply Voltage

3Vac

Maximum Supply Voltage

30V ac

Drive Type

External

Tone Type

Diaphragm

Diameter

27mm

Height

0.52mm

Dimensions

27 (Dia.) x 0.52mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

4.7kHz

Minimum Frequency

3700Hz

Capacitance

20nF

Country of Origin

China

You may be interested in
Murata SMD Diaphragm External Piezo Buzzer, 27 (Dia.) x 0.54mm
BD 0.283Each (In a Bag of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.441

BD 0.488 Each (In a Pack of 5) (Exc. Vat)

BD 2.685

BD 0.537 Each (In a Pack of 5) (inc. VAT)

RS PRO SMD Diaphragm External Piezo Buzzer, 27 (Dia.) x 0.52mm, 3Vac Min, 30V ac Max
Select packaging type

BD 2.441

BD 0.488 Each (In a Pack of 5) (Exc. Vat)

BD 2.685

BD 0.537 Each (In a Pack of 5) (inc. VAT)

RS PRO SMD Diaphragm External Piezo Buzzer, 27 (Dia.) x 0.52mm, 3Vac Min, 30V ac Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.488BD 2.441
50 - 95BD 0.478BD 2.389
100 - 245BD 0.452BD 2.258
250+BD 0.425BD 2.126
You may be interested in
Murata SMD Diaphragm External Piezo Buzzer, 27 (Dia.) x 0.54mm
BD 0.283Each (In a Bag of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Surface Mount

Minimum Supply Voltage

3Vac

Maximum Supply Voltage

30V ac

Drive Type

External

Tone Type

Diaphragm

Diameter

27mm

Height

0.52mm

Dimensions

27 (Dia.) x 0.52mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

4.7kHz

Minimum Frequency

3700Hz

Capacitance

20nF

Country of Origin

China

You may be interested in
Murata SMD Diaphragm External Piezo Buzzer, 27 (Dia.) x 0.54mm
BD 0.283Each (In a Bag of 5) (Exc. Vat)